
Analog Devices LT1034CZ-2.5#PBF technical specifications.
| Package/Case | TO-92 |
| Cathode Current | 30uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 7V |
| Mount | Through Hole |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reference Type | Dual, Shunt |
| RoHS Compliant | Yes |
| Tolerance | 1.6% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1034CZ-2.5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
