
The LT1034IS8-2.5#TRPBF is a dual shunt voltage reference from Analog Devices, operating over a temperature range of -40°C to 85°C. It features a fixed output voltage of 2.5V with a tolerance of 1.6%. The device is packaged in a lead-free SOIC package and is RoHS compliant. The LT1034IS8-2.5#TRPBF is suitable for use in a variety of applications, including voltage regulation and reference circuits.
Analog Devices LT1034IS8-2.5#TRPBF technical specifications.
| Package/Case | SOIC |
| Cathode Current | 30uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 7V |
| Mount | Surface Mount |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Type | Dual, Shunt |
| RoHS Compliant | Yes |
| Tolerance | 1.6% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1034IS8-2.5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
