
Analog Devices LT1034IZ-1.2#PBF technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 20uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 1.225V |
| Min Output Voltage | 7V |
| Mount | Through Hole |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reference Type | Dual, Shunt |
| RoHS Compliant | Yes |
| Tolerance | 1.2% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1034IZ-1.2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
