The LT1035CT is a dual linear voltage regulator from Analog Devices with a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It features a TO-220-5 package and is available in rail/Tube packaging. The device has an output current of 3A and an output voltage of 5V. It is designed for through-hole mounting and contains lead, making it non-lead-free.
Analog Devices LT1035CT technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Regulators | 2 |
| Output Current | 3A |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1035CT to view detailed technical specifications.
No datasheet is available for this part.