Analog Devices LT1036CK technical specifications.
| Package/Case | TO-3 |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Polarity | Positive |
| Power Dissipation | 24kW |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1036CK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.