The LT1036CT is a dual linear voltage regulator from Analog Devices, featuring a TO-220-5 package and a maximum operating temperature of 125°C. It is designed for through-hole mounting and has a maximum output current of 3A. The regulator is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in a packaging quantity of 50 units per rail or tube.
Analog Devices LT1036CT technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Regulators | 2 |
| Output Current | 3A |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1036CT to view detailed technical specifications.
No datasheet is available for this part.