
Analog Devices LT1036CT#PBF technical specifications.
| Package/Case | TO-220-5 |
| Current - Output 1 | 3A |
| Current - Output 2 | 75mA |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 6.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 3A |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1036CT#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
