The LT1036MK/883 is a TO-3 packaged positive voltage regulator with a maximum input voltage of 30V and a quiescent current of 5.5mA. It operates over a temperature range of -55°C to 150°C and is not radiation hardened. The device is not RoHS compliant. It has a power dissipation of 24kW.
Analog Devices LT1036MK/883 technical specifications.
| Package/Case | TO-3 |
| Max Input Voltage | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Polarity | Positive |
| Power Dissipation | 24kW |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1036MK/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.