
The LT1037CH is a bipolar op-amp with a gain bandwidth product of 60MHz and a common mode rejection ratio of 110dB. It has an input bias current of 55nA and an input offset voltage of 60uV. The device is available in a TO-5 package and is suitable for use in through hole mounting. The operating temperature range is from 0°C to 70°C.
Analog Devices LT1037CH technical specifications.
| Package/Case | TO-5 |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 55nA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 15V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 60MHz |
| Voltage Gain | 146.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1037CH to view detailed technical specifications.
No datasheet is available for this part.
