
The LT1037CJ8 is a bipolar operational amplifier with a gain bandwidth product of 60MHz and a common mode rejection ratio of 110dB. It is available in a CDIP package and is suitable for use in a variety of applications. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Analog Devices LT1037CJ8 technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 55nA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 15V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 60MHz |
| Voltage Gain | 146.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1037CJ8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
