
General purpose operational amplifier featuring a 60MHz bandwidth and 15V/µs slew rate. This single-channel IC offers a low input offset voltage of 10µV and a high common mode rejection ratio of 110dB. Operating with dual supply voltages from ±4V to ±22V, or single supply from 8V to 44V, it is housed in a lead-free, RoHS compliant 8-pin SOIC N package. Ideal for applications requiring precise amplification with a nominal gain bandwidth product of 60MHz.
Analog Devices LT1037CS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 60MHz |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 60MHz |
| Height | 1.5mm |
| Input Bias Current | 55nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 60MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 60MHz |
| Voltage Gain | 146.02dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1037CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
