The LT1037CSW is a general purpose operational amplifier with a gain bandwidth product of 60MHz. It features an input bias current of 15nA and an input offset voltage of 20uV. This surface mount device operates over a temperature range of 0°C to 70°C and is packaged in a 47-count rail/tube. The LT1037CSW is manufactured by Analog Devices and contains lead.
Analog Devices LT1037CSW technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Slew Rate | 15V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1037CSW to view detailed technical specifications.
No datasheet is available for this part.