
The LT1037IN8 is a general purpose operational amplifier from Analog Devices. It features a gain bandwidth product of 60MHz and an input bias current of 15nA. The device is packaged in a DIP package and operates over a temperature range of -40°C to 85°C. The LT1037IN8 is not RoHS compliant due to the presence of lead.
Analog Devices LT1037IN8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 60MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 15V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1037IN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
