
Precision operational amplifier featuring a 60MHz gain bandwidth product and 15V/µs slew rate. This general-purpose amplifier offers low noise performance with a 10µV input offset voltage and 55nA input bias current. It operates from a wide supply voltage range of 4V to 44V and boasts a high Common Mode Rejection Ratio of 110dB and Power Supply Rejection Ratio of 106dB. Packaged in an SOIC N, this single-channel, bipolar technology component is RoHS compliant and suitable for operation between -40°C and 85°C.
Analog Devices LT1037IS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 55nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 60MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 60MHz |
| Voltage Gain | 146.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1037IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
