Precision operational amplifier featuring a 60MHz gain bandwidth product and 15V/µs slew rate. Offers 110dB common mode rejection ratio and 106dB power supply rejection ratio. Input offset voltage is 10µV with a 15nA input bias current. Designed for general-purpose applications, this single-channel, bipolar technology amplifier operates from ±4V to ±22V dual supply or 8V to 44V single supply. Packaged in SOIC, it is supplied on tape and reel.
Analog Devices LT1037IS8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 60MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| RoHS Compliant | No |
| Slew Rate | 15V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 60MHz |
| Voltage Gain | 146.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1037IS8#TR to view detailed technical specifications.
No datasheet is available for this part.