
Analog Devices LT1039CN#PBF technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 9V |
| ESD Protection | Yes |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Logic Function | Receiver |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 7mA |
| Mount | Through Hole |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1039CN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
