
Analog Devices LT1039IN technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 7mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1039IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
