
The LT1054IN8 is a single-output linear regulator with an adjustable output voltage of -5V. It operates from a supply voltage of 3.5V to 15V and can deliver a maximum output current of 100mA. The device is packaged in a DIP-8 package and has a maximum operating temperature range of -40°C to 100°C. It is not RoHS compliant and contains lead.
Analog Devices LT1054IN8 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 2.5mA |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | -5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1054IN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
