
The LT1054IN8#PBF is a DC/DC controller with a single output capable of delivering 100mA. It operates over a supply voltage range of 3.5V to 15V and has a maximum operating temperature of 100°C. The device is packaged in a DIP package and is compliant with RoHS regulations. It draws an operating supply current of 2.5mA.
Analog Devices LT1054IN8#PBF technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 2.5mA |
| Output Current | 100mA |
| Output Type | Adjustable |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1054IN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
