
This **DC/DC controller and regulator** is a **charge pump** IC designed for voltage conversion. It features a **fixed and adjustable output type** with a **maximum output current of 100mA** and a **maximum output voltage of 30V**. Operating within an input voltage range of **3.5V to 15V**, this component offers a **minimum output voltage of 2.5V**. The device is housed in a **SOIC package** and operates across a temperature range of **-40°C to 100°C**.
Analog Devices LT1054IS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 2.5mA |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1054IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
