
Adjustable DC-DC switching regulator IC, inverting topology, capable of 100mA output current. Operates from 3.5V to 15V input voltage, with a maximum supply voltage of 15V. Features a single adjustable output, typically -5V, and a low operating supply current of 2.5mA. Packaged in an 8-pin SOIC, this lead-free and RoHS compliant component is supplied on tape and reel. Maximum operating temperature is 100°C, with a minimum of -40°C.
Analog Devices LT1054IS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 2.5mA |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | -5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1054IS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
