
The LT1054LCS8 is an adjustable linear regulator with a maximum input voltage of 7V and a minimum input voltage of 3.5V. It operates within a temperature range of 0°C to 100°C and has a maximum output current of 125mA. The device is packaged in a SOIC package and is not RoHS compliant. It has a maximum supply voltage of 7V and a minimum supply voltage of 3.5V, with an operating supply current of 2.5mA.
Analog Devices LT1054LCS8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 7V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 125mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 3.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 2.5mA |
| Output Current | 120mA |
| Output Type | Adjustable |
| Output Voltage | -5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1054LCS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
