
Adjustable DC-DC switching regulator IC, designed for inverting power supply applications. Features a wide input voltage range of 3.5V to 7V and a maximum output current of 125mA. Operates efficiently with a typical supply current of 2.5mA. Packaged in an 8-pin SOIC, this RoHS compliant component offers a broad operating temperature range from 0°C to 100°C.
Analog Devices LT1054LCS8#PBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 125mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 3.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 2.5mA |
| Output Current | 125mA |
| Output Type | Adjustable |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1054LCS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
