The LT1054LCS8#TR is an adjustable linear regulator from Analog Devices, packaged in a SOIC case. It operates over a temperature range of 0°C to 100°C and has a maximum output current of 125mA. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Analog Devices LT1054LCS8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 7V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 125mA |
| Number of Outputs | 1 |
| Operating Supply Current | 2.5mA |
| Output Current | 120mA |
| Output Type | Adjustable |
| Output Voltage | -5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1054LCS8#TR to view detailed technical specifications.
No datasheet is available for this part.