
The LT1054LCS8#TRPBF is a single-output linear regulator with an adjustable output voltage of -5V. It operates over a supply voltage range of 3.5V to 7V and can deliver a maximum output current of 125mA. The device is packaged in a lead-free SOIC package and is RoHS compliant. It is designed to operate over a temperature range of 0°C to 100°C.
Analog Devices LT1054LCS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 125mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 3.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 2.5mA |
| Output Current | 120mA |
| Output Type | Adjustable |
| Output Voltage | -5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1054LCS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
