
The LT1054MJ8 is an adjustable DC/DC controller from Analog Devices. It is packaged in a CDIP and is rated for operation between 0°C and 125°C. The device can handle a maximum supply voltage of 15V and a minimum supply voltage of 3.5V. It features a single output with a maximum current of 100mA. The LT1054MJ8 is available in a rail/tube packaging with 50 units per package.
Analog Devices LT1054MJ8 technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1054MJ8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
