
The LT1055CH is a general-purpose BIFET operational amplifier with a gain bandwidth product of 4.5MHz. It features a common mode rejection ratio of 83dB and a power supply rejection ratio of 88dB. The device is available in a TO-5 package and is suitable for use in a variety of applications. The LT1055CH operates over a temperature range of 0°C to 70°C and is not radiation hardened. It is not RoHS compliant due to the presence of lead.
Analog Devices LT1055CH technical specifications.
| Package/Case | TO-5 |
| Common Mode Rejection Ratio | 83dB |
| Gain Bandwidth Product | 4.5MHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 12V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4.5MHz |
| Voltage Gain | 112.04dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1055CH to view detailed technical specifications.
No datasheet is available for this part.