
Single operational amplifier featuring a 4.5MHz bandwidth and 12V/µs slew rate. This BIFET technology amplifier offers a 120µV input offset voltage and 150pA input bias current. It operates with dual supply voltages from ±4V to ±20V, or single supply from 8V to 40V. Achieving 112.04dB voltage gain, it boasts 83dB CMRR and 88dB PSRR. Packaged in a PDIP-8, this RoHS compliant component is suitable for general amplification applications.
Analog Devices LT1055CN8#PBF technical specifications.
| Bandwidth | 4.5MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 83dB |
| Gain Bandwidth Product | 4.5MHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 120uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 4.5MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 12V/µs |
| Supply Current | 2.8mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4.5MHz |
| Voltage Gain | 112.04dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1055CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.