Precision JFET input operational amplifier featuring a 4.5MHz gain bandwidth product and 12V/µs slew rate. This single-channel IC offers 112.04dB voltage gain, 83dB common mode rejection ratio, and 88dB power supply rejection ratio. It operates with a dual supply voltage range of ±4V to ±20V or a single supply of 8V to 40V, drawing 2.8mA operating supply current. The component exhibits a low input offset voltage of 120µV and an input bias current of 30pA. Packaged in SOIC, this BIFET technology amplifier is supplied on tape and reel.
Analog Devices LT1055S8#TR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 83dB |
| Gain Bandwidth Product | 4.5MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 120uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 4.5MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| RoHS Compliant | No |
| Slew Rate | 12V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4.5MHz |
| Voltage Gain | 112.04dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1055S8#TR to view detailed technical specifications.
No datasheet is available for this part.