
General-purpose JFET operational amplifier with a 4.5MHz gain bandwidth product. Features a low input bias current of 30pA and 120µV input offset voltage. Offers 83dB common mode rejection ratio and 88dB power supply rejection ratio. Operates from a single supply of 8V to 40V or dual supplies of ±4V to ±20V. Housed in an 8-pin SOIC package, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT1055S8#TRPBF technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 83dB |
| Gain Bandwidth Product | 4.5MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 120uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 4.5MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| RoHS Compliant | Yes |
| Slew Rate | 12V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4.5MHz |
| Voltage Gain | 112.04dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1055S8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
