
The LT1056CH is a BIFET operational amplifier with a voltage gain of 112.04dB and a gain bandwidth product of 5.5MHz. It is available in a TO-5 package and is suitable for use in applications where high gain and low noise are required. The device is rated for operation over a temperature range of 0°C to 70°C and can be used with dual power supplies ranging from 4V to 20V. However, it is worth noting that the device contains lead and is not RoHS compliant.
Analog Devices LT1056CH technical specifications.
| Package/Case | TO-5 |
| Common Mode Rejection Ratio | 83dB |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 450uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 14V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5.5MHz |
| Voltage Gain | 112.04dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1056CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
