
Single-channel operational amplifier featuring a BIFET technology for high performance. Delivers a 5.5MHz gain bandwidth product and a 14V/µs slew rate. Boasts a 140µV input offset voltage and 150pA input bias current. Operates with dual supply voltages from ±4V to ±20V or single supply from 8V to 40V. Offers 83dB common mode rejection ratio and 88dB power supply rejection ratio. Packaged in a DIP configuration.
Analog Devices LT1056CN8 technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 83dB |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 140uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 5.5MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 14V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5.5MHz |
| Voltage Gain | 112.04dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1056CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
