High-performance operational amplifier featuring a 5.5MHz gain bandwidth product and 14V/µs slew rate. This single-channel, BIFET technology amplifier offers a low input offset voltage of 140µV and a typical input bias current of 30pA. It operates with dual supply voltages ranging from ±4V to ±20V, or single supply from 8V to 40V. The device boasts a common mode rejection ratio of 83dB and a power supply rejection ratio of 88dB, housed in a PDSO8 package.
Analog Devices LT1056S8 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 83dB |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 140uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 5.5MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| RoHS Compliant | No |
| Slew Rate | 14V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5.5MHz |
| Voltage Gain | 112.04dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1056S8 to view detailed technical specifications.
No datasheet is available for this part.