
General purpose JFET input operational amplifier featuring a 5.5MHz gain bandwidth product and 14V/µs slew rate. This single-channel IC offers a low input bias current of 150pA and an input offset voltage of 140µV. Operating from dual supply voltages between ±4V and ±15V, or single supply from 8V to 40V, it boasts a high common mode rejection ratio of 83dB and a power supply rejection ratio of 88dB. Packaged in an 8-pin SOIC, this RoHS compliant component operates within a temperature range of 0°C to 70°C.
Analog Devices LT1056S8#PBF technical specifications.
| Bandwidth | 5.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 83dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 5.5MHz |
| Height | 1.498mm |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 140uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 5.5MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 14V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5.5MHz |
| Voltage Gain | 112.04dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1056S8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
