The LT1056S8#TR is a single op-amp with a gain bandwidth product of 5.5MHz, input bias current of 30pA, and input offset voltage of 140uV. It operates within a temperature range of 0°C to 70°C and can handle supply voltages between 8V and 40V. The device is packaged in a SOIC package and is available in quantities of 2500 per reel. The LT1056S8#TR is not RoHS compliant due to its lead content.
Analog Devices LT1056S8#TR technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 140uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 5.5MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 14V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1056S8#TR to view detailed technical specifications.
No datasheet is available for this part.