
Precision JFET input operational amplifier featuring a 5.5MHz gain bandwidth product and 14V/µs slew rate. Offers 140µV input offset voltage and 30pA input bias current for accurate signal amplification. Operates with dual supply voltages from ±4V to ±20V or single supply from 8V to 40V. Achieves 83dB common mode rejection ratio and 88dB power supply rejection ratio. Packaged in SOIC for surface mount applications, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT1056S8#TRPBF technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 83dB |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 140uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 5.5MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| RoHS Compliant | Yes |
| Slew Rate | 14V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5.5MHz |
| Voltage Gain | 112.04dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1056S8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
