
The LT1057ACH is a dual BIFET operational amplifier with a gain bandwidth product of 5MHz and a voltage gain of 110.88dB. It features a common mode rejection ratio of 86dB and a power supply rejection ratio of 88dB. The device is packaged in a TO-5 metal can with 8 pins and is designed for through-hole mounting. The operating temperature range is from 0°C to 70°C.
Analog Devices LT1057ACH technical specifications.
| Package/Case | TO-5 |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 450uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 14V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 110.88dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1057ACH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
