
Dual JFET input precision high-speed operational amplifier, featuring a 5MHz gain bandwidth product and 14V/µs slew rate. This dual-channel IC offers 86dB common mode rejection ratio and 88dB power supply rejection ratio. It operates with a supply voltage range of 4V to 40V and has a maximum dual supply voltage of 20V. The component is housed in an 8-pin DIP package and operates within a 0°C to 70°C temperature range.
Analog Devices LT1057ACN8 technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 5MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.6mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 14V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 110.88dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1057ACN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
