
Dual JFET operational amplifier with a 5MHz gain bandwidth product. Features 150µV input offset voltage and 50pA input bias current. Offers 86dB common mode rejection ratio and 88dB power supply rejection ratio. Operates with dual supply voltages from ±4V to ±20V, or single supply from 8V to 40V. Packaged in an 8-pin DIP, this RoHS compliant component boasts a 14V/µs slew rate.
Analog Devices LT1057ACN8#PBF technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 5MHz |
| Height | 3.3mm |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 5MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.6mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 14V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 110.88dB |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1057ACN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
