Analog Devices LT1057CH technical specifications.
| Package/Case | TO-5 |
| Gain Bandwidth Product | 5MHz |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1057CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.