
Analog Devices LT1057CN8 technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 5MHz |
| Height | 3.3mm |
| Input Bias Current | 7pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 5MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.7mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 14V/µs |
| Voltage Gain | 109.54dB |
| Width | 6.48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1057CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
