
Dual JFET operational amplifier featuring a 5MHz gain bandwidth product and 14V/µs slew rate. This IC offers a low input bias current of 75pA and an input offset voltage of 150µV. Operating with dual supply voltages from ±4V to ±20V, it provides a typical supply current of 1.7mA. The component is housed in an 8-pin DIP package and boasts a common mode rejection ratio of 82dB and a power supply rejection ratio of 86dB.
Analog Devices LT1057CN8#PBF technical specifications.
| Bandwidth | 5MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 82dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 5MHz |
| Height | 3.3mm |
| Input Bias Current | 75pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 5.6mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 5MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.7mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 14V/µs |
| Supply Current | 3.4mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 109.54dB |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1057CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
