
Dual high-speed operational amplifier featuring a 5MHz gain bandwidth product and 14V/µs slew rate. This BIFET technology amplifier operates with dual supply voltages from ±4V to ±20V, consuming 1.7mA of supply current. It offers a low input bias current of 900pA and an input offset voltage of 1.2mV. Packaged in a lead-free, RoHS compliant 8-pin SOIC N surface mount configuration, it operates across a temperature range of -40°C to 85°C.
Analog Devices LT1057IS8#PBF technical specifications.
| Package/Case | SOIC N |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 5MHz |
| Height | 1.5mm |
| Input Bias Current | 900pA |
| Input Offset Voltage (Vos) | 1.2mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.7mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 14V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5MHz |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1057IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
