The LT1057IS8#TR is a dual BIFET operational amplifier with a gain bandwidth product of 5MHz. It features an input bias current of 7pA and an input offset voltage of 220uV. The device operates over a temperature range of -40°C to 85°C and is available in a surface mount SOIC-8 package. The LT1057IS8#TR is not RoHS compliant due to the presence of lead.
Analog Devices LT1057IS8#TR technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 7pA |
| Input Offset Voltage (Vos) | 220uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.7mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 13V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1057IS8#TR to view detailed technical specifications.
No datasheet is available for this part.