
Dual JFET input operational amplifier featuring a 5MHz gain bandwidth product and 13V/µs slew rate. This surface mount IC offers low input bias current of 7pA and an input offset voltage of 220µV. Designed for operation with dual supply voltages ranging from 4V to 20V, it has an operating supply current of 1.7mA. The component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Analog Devices LT1057IS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 7pA |
| Input Offset Voltage (Vos) | 220uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.7mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1057IS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
