The LT1057MH/883 is a dual operational amplifier from Analog Devices, packaged in a TO-5 metal can with 8 pins. It features a common mode rejection ratio of 82dB and an input bias current of 75pA. The amplifier has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not RoHS compliant and has a maximum dual supply voltage of 20V and a minimum dual supply voltage of 4V.
Analog Devices LT1057MH/883 technical specifications.
| Package/Case | TO-5 |
| Common Mode Rejection Ratio | 82dB |
| Input Bias Current | 75pA |
| Input Offset Voltage (Vos) | 800uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| RoHS Compliant | No |
| Slew Rate | 13V/µs |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 109.54dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1057MH/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.