
Dual JFET operational amplifier featuring a 5MHz bandwidth and 5MHz gain bandwidth product. This surface mount IC offers a low input bias current of 900pA and an input offset voltage of 1.2mV. Operating with dual supply voltages from 4V to 20V, it provides a slew rate of 14V/µs and an operating supply current of 1.7mA. The component is RoHS compliant and packaged in an 8-pin SOIC case.
Analog Devices LT1057S8#PBF technical specifications.
| Bandwidth | 5MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 900pA |
| Input Offset Voltage (Vos) | 1.2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.7mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 14V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1057S8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
