The LT1057S8#TR is a dual 2-channel op-amp from Analog Devices with a gain bandwidth product of 5MHz. It features an input bias current of 7pA and an input offset voltage of 220uV. The device is packaged in a surface mount SOIC-8 package and has a maximum operating temperature of 70°C. It is not RoHS compliant due to containing lead.
Analog Devices LT1057S8#TR technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 7pA |
| Input Offset Voltage (Vos) | 220uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.7mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 13V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1057S8#TR to view detailed technical specifications.
No datasheet is available for this part.