
Analog Devices LT1057S8#TRPBF technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 7pA |
| Input Offset Voltage (Vos) | 220uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.7mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1057S8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
