
Quad high-speed operational amplifier featuring a 5MHz bandwidth and 14-pin DIP package. Offers a 5MHz gain bandwidth product, 14V/µs slew rate, and 110.88dB voltage gain. Operates with dual supply voltages from ±4V to ±20V, or single supply from 8V to 40V. Achieves 84dB common mode rejection ratio and 88dB power supply rejection ratio, with low 50pA input bias current and 180µV input offset voltage. BIFET technology ensures high performance.
Analog Devices LT1058ACN#PBF technical specifications.
| Bandwidth | 5MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 84dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 180uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 5MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.6mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 14V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 110.88dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1058ACN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
